GS8342D18BGD-250I

GSI Technology
464-GS8342D18BGD250I
GS8342D18BGD-250I

Ürt.:

Açıklama:
SRAM 1.8 or 1.5V 2M x 18 36M
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
48,07 € 48,07 €
44,43 € 444,30 €
42,99 € 1.289,70 €
41,92 € 2.515,20 €
39,24 € 4.120,20 €
37,89 € 9.661,95 €
510 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
GSI Technology
Ürün Kategorisi: SRAM
RoHS:  
36 Mbit
2 M x 18
250 MHz
Parallel
1.9 V
1.7 V
470 mA
- 40 C
+ 85 C
SMD/SMT
BGA-165
Tray
Marka: GSI Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Bellek Türü: DDR
Neme Duyarlı: Yes
Ürün Tipi: SRAM
Seri: GS8342D18BGD
Fabrika Paket Miktarı: 15
Alt kategori:: Memory & Data Storage
Ticari Unvan: SigmaQuad-II
Tip: SigmaQuad-II
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
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.b

SigmaQuad-II SRAMs

GSI Technology SigmaQuad-II SRAMs feature built-in compliance with the SigmaQuad-II SRAM pinout standard for Separate I/O synchronous SRAMs. The SigmaQuad-II are 301,989,888-bit (288Mb) SRAMs. The GS82582D18/36GE SigmaQuad SRAMs are just one element in a family of low power, low voltage HSTL I/O SRAMs designed to operate at the speeds needed to implement economical high performance networking systems.

Quad SRAMs

GSI Technology Quad SRAMs combine capacity and performance with the ability to transfer four beats of data (two beats per data bus) in a single clock cycle. SigmaQuad SRAMs are synchronous memories with separate read and write data buses with unequaled transaction rates by competitors.