GS8672Q18BE-250I

GSI Technology
464-GS8672Q18BE-250I
GS8672Q18BE-250I

Ürt.:

Açıklama:
SRAM
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
135,26 € 135,26 €
124,73 € 1.247,30 €
120,61 € 3.618,30 €
117,55 € 7.053,00 €
105 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
GSI Technology
Ürün Kategorisi: SRAM
72 Mbit
4 M x 18
250 MHz
Parallel
1.9 V
1.7 V
1 A
- 40 C
+ 85 C
SMD/SMT
BGA-165
Tray
Marka: GSI Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Bellek Türü: QDR-II
Neme Duyarlı: Yes
Ürün Tipi: SRAM
Seri: GS8672Q18BE
Fabrika Paket Miktarı: 15
Alt kategori:: Memory & Data Storage
Ticari Unvan: SigmaQuad-II
Tip: SigmaQuad-II
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
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320290
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
85423201
ECCN:
3A991.b.2.b

Quad SRAMs

GSI Technology Quad SRAMs combine capacity and performance with the ability to transfer four beats of data (two beats per data bus) in a single clock cycle. SigmaQuad SRAMs are synchronous memories with separate read and write data buses with unequaled transaction rates by competitors.