GS88032CGT-150

GSI Technology
464-GS88032CGT-150
GS88032CGT-150

Ürt.:

Açıklama:
SRAM 2.5 or 3.3V 256K x 32 8M
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
11,16 € 11,16 €
10,37 € 103,70 €
10,05 € 251,25 €
9,81 € 490,50 €
9,56 € 688,32 €
9,25 € 2.664,00 €
9,02 € 4.546,08 €
8,96 € 9.031,68 €
2.520 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
GSI Technology
Ürün Kategorisi: SRAM
RoHS:  
9 Mbit
256 k x 32
7.5 ns
150 MHz
Parallel
3.6 V
2.3 V
130 mA, 140 mA
0 C
+ 70 C
SMD/SMT
TQFP-100
Tray
Marka: GSI Technology
Bellek Türü: SDR
Neme Duyarlı: Yes
Ürün Tipi: SRAM
Seri: GS88032CGT
Fabrika Paket Miktarı: 72
Alt kategori:: Memory & Data Storage
Ticari Unvan: SyncBurst
Tip: Pipeline/Flow Through
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
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.b

SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.