See an Error?

HFJ11-2450E-L12RL

HALO Electronics Logo
493-HFJ112450EL12RL

HFJ11-2450E-L12RL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 10/100 1x1 Tab Down RJ45 w/mag G/Y LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

6.115
Expected 09-Dec-22
19.033
8.659
Expected 30-Dec-22
10.374
Expected 07-Apr-23

Factory Lead Time:

56
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 11,29 € 11,29 €
26 7,29 € 189,54 €
52 5,94 € 308,88 €
104 4,81 € 500,24 €
260 4,04 € 1.050,40 €
520 3,48 € 1.809,60 €
1.014 3,33 € 3.376,62 €
2.002 3,23 € 6.466,46 €
Product Attribute Attribute Value
HALO Electronics
Modular Connectors / Ethernet Connectors
RoHS:  Details
Connectors
Modular
Jack (Female)
RJ45
1x1
Shielded
Panel Mount
Right Angle
Through Hole
1.5 kV
0 C
+ 70 C
HFJ-10/100BT
Tube
1 Port
Brand: HALO Electronics
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Number of Positions: 12 Position
Number of Rows: 1 Row
Pitch: 2.54 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 26
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: FastJacks
Unit Weight: 6,840 g
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Lite-On LTST-C191KGKT Also Bought Image
Standard LEDs - SMD Green Clear 571nm
Murata 782482/33VC Also Bought Image
Power Transformers ADM2482 TRANSFORMER 1:1.3 TH
Wurth Elektronik 7443631000 Also Bought Image
Fixed Inductors WE-CBF 1206 100MHz 10uH 16A AEC-Q200
Taiyo Yuden HMK107C7224KAHTE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100VDC 0.22uFA 10% MID HI AEC-Q200
Keystone Electronics 5000 Also Bought Image
Circuit Board Hardware - PCB TEST POINT RED
TE Connectivity 3-5352115-0 Also Bought Image
Hard Metric Connectors 5P Z-PACK/C RAF
Vishay SIA431DJ-T1-GE3 Also Bought Image
MOSFET -20V Vds 8V Vgs PowerPAK SC-70