TG110-RPE5N5LFTR

HALO Electronics
493-TG110-RPE5N5LFTR
TG110-RPE5N5LFTR

Ürt.:

Açıklama:
Ses Transformatörleri / Sinyal Transformatörleri 10/100BASETX SMD 16P RP-Ultra PoE 1Port
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
Minimum: 700   Çoklu: 700
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (700'in katları olarak sipariş verin)
2,66 € 1.862,00 €
2,54 € 3.556,00 €
2,47 € 5.187,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
HALO Electronics
Ürün Kategorisi: Ses Transformatörleri / Sinyal Transformatörleri
RoHS:  
LAN Isolation Transformers
TG110
Reel
Marka: HALO Electronics
Ürün Tipi: Audio & Signal Transformers
Fabrika Paket Miktarı: 700
Alt kategori:: Transformers
Ticari Unvan: RP-ULTRA
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8473309000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8473308000
ECCN:
EAR99

10/100BASE-TX PoE/PoE+ Magnetics

HALO Electronics 10/100BASE-TX PoE/PoE+ Magnetics are available in drop-in replacement footprints with non-PoE counterparts for easy migrations to data and Power over Ethernet. These PoE and PoE+ 10/100 magnetics are available in single, dual, and quad-port solutions. The 10/100BASE-TX PoE/PoE+ magnetics also offer proprietary and higher density solutions. These magnetics are UL/EN60950 recognized, IEEE802.af/at compliant, and are ideal for power and data applications.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.

10/100BASE-TX Ethernet Transformers

HALO Electronics 10/100BASE-TX Ethernet Transformers include single port, dual port, and quad-port isolation modules. The Ultra™ series transformers feature a smaller footprint than the industry standard for single port applications. Dual port and quad port solutions are also available in industry-standard packages.