02011601106

HARTING
617-02011601106
02011601106

Ürt.:

Açıklama:
DIN 41612 Konnektörler 160P MALE W/ CLIP HAR-BUS 64 SnPb
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
10 Hafta Fabrikada tahmini üretim süresi.
Minimum: 200   Çoklu: 100
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
75,80 € 15.160,00 €

RoHS Versiyonu

HARTING 02011601102
HARTING
DIN 41612 Konnektörler 160P MALE W/ CLIP HAR-BUS 64

Ürün Niteliği Öznitelik Değeri Özellik Seçin
HARTING
Ürün Kategorisi: DIN 41612 Konnektörler
RoHS:  
REACH - SVHC:
Plugs
160 Position
5 Row
2.54 mm
Har-Bus 64
Solder Pin
Right Angle
1 A
Tin
Copper Alloy
har-bus 64
Tube
Marka: HARTING
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: DE
Ürün Tipi: DIN 41612 Connectors
Fabrika Paket Miktarı: 100
Alt kategori:: Backplane Connectors
Kuyruk Uzunluğu: 3 mm
Parça No Takma Adları: 02-01-160-1106 02 01 160 1106 2011601106
Birim Ağırlık: 17,280 g
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
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

har-bus 64® VME64x Connectors

HARTING har-bus® 64 VME 64x Connectors meet the demand for faster processing speeds and data transmission rates. Designed as an extension of the DIN 41612 standard 3-row 96-way C-type connectors, these VME-based connectors provide two additional rows and 160 contacts. HARTING har-bus® 64 VME 64x Connectors offer an improved signal/ground ratio for reliable signal data transfer at rates up to 320MByte/s, user-defined pins for test and maintenance bus lines, and voltage supplies for 3.3V and 48V system components.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

har-bus 64 Connectors

Harting har-bus® 64 Connectors feature up to 160 contacts in a variety of styles to fit a range of applications. These connectors offer a modified mounting hole system for compatibility with older versions while offering flexibility for new designs. Harting har-bus 64 Connectors include male connectors, female connectors, and pin shrouds. The contacts are compatible with standard tools.