09300009901

HARTING
617-09-30-000-9901
09300009901

Ürt.:

Açıklama:
Ağır Hizmet Güç Konnektörleri HAN CODING PIN

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 1.428

Stok:
1.428
Hemen Gönderilebilir
Siparişte:
1.700
Beklenen 17.02.2026
Fabrika Teslim Süresi:
3
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,14 € 1,14 €
0,903 € 9,03 €
0,857 € 42,85 €
0,816 € 81,60 €
0,765 € 191,25 €
0,728 € 364,00 €
0,693 € 693,00 €
0,649 € 1.622,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
HARTING
Ürün Kategorisi: Ağır Hizmet Güç Konnektörleri
RoHS:  
Han B
Accessories
Coding Pin
M3
Bulk
Han
Marka: HARTING
Maksimum Çalışma Sıcaklığı: + 125 C
Minimum Çalışma Sıcaklığı: - 40 C
Ürün Tipi: Heavy Duty Power Connectors
Fabrika Paket Miktarı: 50
Alt kategori:: Power Connectors
Parça No Takma Adları: 09-30-000-9901 09 30 000 9901 9300009901
Birim Ağırlık: 2,810 g
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
7318190000
TARIC:
8538909999
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.

Han® HMC Connectors

HARTING Han® HMC Connectors combine the robustness of more than 10,000 mating cycles with reliable protection against harsh environmental conditions in one complete connector. The Han HMC housings are equipped with a durable locking reel, providing the connectors with IP65 protection against dust and water after more than 10,000 locking cycles. HARTING Han HMC connector inserts contain high-performance grounding contacts. The crimp contacts are equipped with a special HMC gold surface and constant spring force. These special properties guarantee flawless function from the complete connectors.