09561515500

HARTING
617-09-56-151-5500
09561515500

Ürt.:

Açıklama:
D-Sub Yüksek Yoğunluklu Konnektörler 15P FEMALE STRT PCB THRU HOLE S4 PLATING

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 200

Stok:
200 Hemen Gönderilebilir
Fabrika Teslim Süresi:
10 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
4,11 € 4,11 €
3,49 € 34,90 €
3,28 € 65,60 €
3,12 € 156,00 €
3,11 € 311,00 €
2,64 € 1.320,00 €
2,52 € 2.520,00 €
2,48 € 4.960,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
HARTING
Ürün Kategorisi: D-Sub Yüksek Yoğunluklu Konnektörler
RoHS:  
REACH - SVHC:
15 Position
3 Row
Female
Through Hole
Straight
Gold
2 A
956
Tray
Marka: HARTING
Filtrelendi: Unfiltered
Ürün Tipi: High Density D-Sub Connectors
Kabuk Malzemesi: Steel
Kabuk Kaplama: Tin
Fabrika Paket Miktarı: 100
Alt kategori:: D-Sub Connectors
Parça No Takma Adları: 09-56-151-5500 09 56 151 5500 9561515500
Birim Ağırlık: 6,630 g
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
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

High-Density D-Sub Connectors

HARTING High-Density D-Sub Connectors with 15 to 78 straight and right-angled contacts exceed the contact capacity of the standard D-Sub connectors by 70%. The primary benefit of HARTING's D-Sub High-Density connectors is to provide a higher density of contacts within the standard D-Sub shell pattern. A higher number of contacts allows design engineers to enhance their equipment by including more data paths with the same panel cut out. 15, 26, 44, 62, and 78 pin, respectively, are designed in a 9, 15, 25, 37, and 50 pin standard D-Sub size shell.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.