09641227230

HARTING
617-09-64-122-7230
09641227230

Ürt.:

Açıklama:
D-Sub Standart Konnektörler 9P MALE STRAIGHT THRU HOLE
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
13 Hafta Fabrikada tahmini üretim süresi.
Bu ürün için uzun teslimat süresi bildirilmiştir.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
33,05 € 33,05 €
30,25 € 302,50 €
25,71 € 642,75 €
25,03 € 1.251,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
HARTING
Ürün Kategorisi: D-Sub Standart Konnektörler
RoHS:  
9 Position
Pin (Male)
Through Hole
2 Row
Male
Gold
Plug
1 (E)
Steel
Tin
Unfiltered
9
Marka: HARTING
Akım Oranı: 7.5 A
Maksimum Çalışma Sıcaklığı: + 125 C
Minimum Çalışma Sıcaklığı: - 55 C
Ürün Tipi: D-Sub Connectors - Standard Density
Fabrika Paket Miktarı: 25
Alt kategori:: D-Sub Connectors
Parça No Takma Adları: 09-64-122-7230 09 64 122 7230 9641227230
Birim Ağırlık: 6 g
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
8538900000
CAHTS:
8538909090
USHTS:
8536694040
JPHTS:
853890000
TARIC:
8536693000
BRHTS:
85389090
ECCN:
EAR99

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

Filtered D-Sub Connectors

HARTING Filtered D-Sub Connectors provide high performance and optimal filtering. The filtering element incorporates a multilayer printed circuit board and surface mount components, all within the standard D-sub shell. HARTING's Filtered D-sub product range consists of both male and female connectors in various terminations such as solder buckets, straight, and right-angled solder pins with 9, 15, 25, and 37 contact versions. The Filtered D-sub connectors are suitable for military, aerospace, industrial, medical, telecom, and computer applications.