09670250539

HARTING
617-09670250539
09670250539

Ürt.:

Açıklama:
D-Sub Arka Kabuklar 25P HOOD TOP ENTRY METALLIZED THRMPLSTC
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
21 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
32,93 € 32,93 €
32,79 € 1.639,50 €
32,37 € 3.237,00 €
31,80 € 7.950,00 €
500 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
HARTING
Ürün Kategorisi: D-Sub Arka Kabuklar
RoHS:  
IP67
Bulk
Marka: HARTING
Ürün Tipi: D-Sub Backshells
Fabrika Paket Miktarı: 1
Alt kategori:: D-Sub Connectors
Parça No Takma Adları: 09-67-025-0539 09 67 025 0539 9670250539
Birim Ağırlık: 32 g
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
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Backshell D-Sub Connectors

HARTING Backshell D-Sub Connectors are designed to guarantee a secure connection per DIN 41652 and enable continuous screening from the cable to the PCB via the connector. HARTING offers the D-Sub Backshells with 9 to 50 contacts, top and side entry angles, thermoplastic or metalized shells, and latching or locking options.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.