09692100033500

HARTING
617-09692100033500
09692100033500

Ürt.:

Açıklama:
D-Sub Karışık Kontak Konnektörleri D SUB ML 3W3 WO ACCESS NON MAG
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
12,95 € 12,95 €
11,31 € 113,10 €
9,61 € 480,50 €
9,25 € 925,00 €
8,63 € 2.157,50 €
8,45 € 4.225,00 €
8,02 € 8.020,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
HARTING
Ürün Kategorisi: D-Sub Karışık Kontak Konnektörleri
RoHS:  
Marka: HARTING
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Filtrelendi: Unfiltered
Ürün Tipi: Mixed Contact D-Sub Connectors
Fabrika Paket Miktarı: 50
Alt kategori:: D-Sub Connectors
Parça No Takma Adları: 09692-10-003-3500 09692 10 003 3500 9692100033500
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Mixed D-Sub Connectors

HARTING Mixed D-Sub Connectors offer the advantage of an industry-standard I/O interconnect product with the ability to customize for any application. The range is designed around standard D-Sub shell sizes with the option to have a blend of contacts, such as signals with coaxial, power, high voltage, or pneumatic contacts. These connectors are fully shielded to help reduce EMI/RFI leakage, and all contacts are machined with two different platings. When hot plug-in is required, first mate last break contacts can also be supplied. For connectors to be fitted on a board with SMT components, they can be supplied in an SMC (PiHIR) version that is assembled in the reflow solder process to reduce assembly costs. Also available is a complete range of accessories such as clinch nuts, spacers, board locks, and female screw locks. HARTING Mixed D-Sub Connectors feature blind mating, versatility, reliability, and cost-effectiveness.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.