09990000368

HARTING
617-09990000368
09990000368

Ürt.:

Açıklama:
D-Sub Araçları ve Donanımı REMOVAL TOOL HAN D-SUB CONTCT

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 118

Stok:
118
Hemen Gönderilebilir
Siparişte:
57
Beklenen 18.03.2026
Fabrika Teslim Süresi:
5
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
23,48 € 23,48 €
22,72 € 227,20 €
21,77 € 544,25 €
21,59 € 1.079,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
HARTING
Ürün Kategorisi: D-Sub Araçları ve Donanımı
RoHS:
Tools
Dual Purpose, Insertion
D-Sub Barrel Connectors and Contacts
Bulk
Marka: HARTING
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: DE
Açıklama/İşlev: Removal of D-Sub Contacts
Ürün Tipi: D-Sub Tools & Hardware
Fabrika Paket Miktarı: 1
Alt kategori:: D-Sub Connectors
Parça No Takma Adları: 09-99-000-0368 09 99 000 0368 9990000368
Birim Ağırlık: 18,144 g
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
8205590000
USHTS:
8205598000
JPHTS:
820559000
TARIC:
8203200000
BRHTS:
82055900
ECCN:
EAR99

Han-Modular® Inserts & Contacts

HARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.