1554C2GYSL

Hammond Manufacturing
546-1554C2GYSL
1554C2GYSL

Ürt.:

Açıklama:
Minyatür Kutular - Endüstriyel General Enclosure - Grey/Smoke Lid - 4.7 x 2.6 x 1.6in - Polycarbonate - N4X

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
51 10 Gün İçinde Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
19,45 € 19,45 €
16,64 € 83,20 €
15,38 € 153,80 €
14,32 € 358,00 €
13,38 € 669,00 €
12,63 € 1.263,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Hammond
Ürün Kategorisi: Minyatür Kutular - Endüstriyel
RoHS:  
PCB Enclosure
Polycarbonate (PC)
Gray (Light Gray)
4.7 in
2.6 in
1.6 in
IP68
4, 4X, 6, 6P, 12, 13
UL508A
UL 94 V-0
1554
Marka: Hammond Manufacturing
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CA
Kapak Rengi: Smoke (Translucent)
Muhafaza Rengi: Gray (Light Gray)
Ürün: Enclosures
Ürün Tipi: Enclosures, Boxes, & Cases
Fabrika Paket Miktarı: 1
Alt kategori:: Enclosures, Racks and Boxes
Birim Ağırlık: 127,006 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

IP68-Rated Plastic Enclosures

Hammond Manufacturing IP68-Rated Plastic Enclosures are tough, watertight enclosures specifically designed for outdoor and industrial environments. These enclosures are molded in UV-stabilized polycarbonate plastic and available in a wide range of sizes. The design options of enclosures include integrated flanges, accessory mounting feet, clear or smoky grey lids, rounded edges, and more. These enclosures have been independently tested to meet the IP68 rating and are UL listed under the UL508A standard.

Type 4X, 6P Polycarbonate ABS Enclosures

Hammond Manufacturing Type 4X, 6P Polycarbonate and General-Purpose ABS Enclosures are designed for mounting printed circuit boards or DIN rail-mounted components. The 1554 series features light gray enclosures with a gasket lid, which has a two-piece "tongue and groove" construction to protect against oil, dust, and water. The ABS versions are molded from general-purpose material, which carries a flammability rating of UL 94-HB (for indoor use). The polycarbonate enclosures are UV-stabilized for outdoor use. The gray polycarbonate lid carries a UL 94-5VA rating, while clear and smoked lids carry a UL94V-0 rating. The polycarbonate versions are cUL and UL 508A listed (File # E65324) and designed to meet NEMA Type 4, 4X, 6, 6P, 12, and 13 ratings, which meet and exceed IP ratings up to and including IP68. The ABS plastic versions are designed to meet IP66.