RM3U0808SBK

Hammond Manufacturing
546-RM3U0808SBK
RM3U0808SBK

Ürt.:

Açıklama:
Masaüstü ve Rafa Monte Edilebilir Panel Mahfazaları Chassis - Solid 5.25 (3U) 8.3x8"

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 2

Stok:
2 Hemen Gönderilebilir
Fabrika Teslim Süresi:
3 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
142,05 € 142,05 €
125,77 € 628,85 €
121,67 € 1.216,70 €
120,82 € 3.020,50 €
120,03 € 6.001,50 €
119,70 € 11.970,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Hammond
Ürün Kategorisi: Masaüstü ve Rafa Monte Edilebilir Panel Mahfazaları
RoHS:  
Instrument
Aluminum
Black
8.3 in
8 in
5.25 in
RM
Marka: Hammond Manufacturing
Kapak Rengi: Black
Muhafaza Rengi: Black
Ürün: Enclosures
Ürün Tipi: Enclosures, Boxes, & Cases
Fabrika Paket Miktarı: 1
Alt kategori:: Enclosures, Racks and Boxes
Birim Ağırlık: 1,887 kg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7616995190
JPHTS:
761699000
TARIC:
8538100090
BRHTS:
76169900
ECCN:
EAR99

RM Rack-Mounted Instrument Enclosures

Hammond Manufacturing RM Rack-Mounted Instrument Enclosures provide strong aluminum housings for 19” rack mount or desktop applications. The RM series aluminum enclosures from Hammond Manufacturing are available in 1U to 5U height. Ideal for housing a wide range of instruments and electronics, RM series enclosures are constructed of tough but lightweight aluminum and are finished in a textured black powder coat. Front and rear panels are interchangeable, as are the extruded side panels and flat top and bottom panels, which are available in solid or vented form.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

Audio Enclosures

Hammond Manufacturing Audio Enclosures feature a family of enclosures and cases with modification and rack-mounting accessories. The audio enclosure family includes the 1444 series Chassis, RM Rack-Mounted Instrument Enclosures, and 1590 and 1590 Stomp Box Diecast Aluminum Enclosures. The Hammond Manufacturing Audio Enclosure family also offers enclosure modification solutions for user customization, including cutouts, UV printing, pressed-in hardware, and more. The audio enclosures feature a rugged aluminum construction that protects audio transformers from harsh environments.