M80-4133098

Harwin
855-M80-4133098
M80-4133098

Ürt.:

Açıklama:
Başlıklar ve Kablo Muhafazaları Datamate J-Tek 2X15 FML CRIMP MOLD HEX SOCKET JACKSCRW

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
8 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
6,11 € 6,11 €
5,72 € 57,20 €
5,51 € 137,75 €
4,33 € 216,50 €
4,30 € 10.750,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Harwin
Ürün Kategorisi: Başlıklar ve Kablo Muhafazaları
RoHS:  
Wire Housings
Receptacle Housing
30 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
J-Tek
Datamate
- 55 C
+ 125 C
Marka: Harwin
Kontak Türü: Socket (Female)
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: GB
Yanıcılık Derecesi: UL 94 V-0
Muhafaza Rengi: Black
Muhafaza Cinsi: Female
Muhafaza Materyalleri: Polyphenylene Sulfide (PPS)
Mandallama Tipi: Unlatched
Ürün Tipi: Headers & Wire Housings
Fabrika Paket Miktarı: 1
Alt kategori:: Headers & Wire Housings
Birim Ağırlık: 1,877 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8538900000
USHTS:
8538906000
TARIC:
8547200090
ECCN:
EAR99

Datamate Connectors

Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. The Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to 125°C. Typical applications include defense and security, motorsport, aviation, and new space.

Datamate T-Contact 2mm-Pitch Connectors

Harwin Datamate T-Contacts are designed to improve the current-carrying capacity of the 2mm pitch Datamate J-Tek range from 3A to up to 8.5A. These Harwin female power contacts use a single-piece six-finger construction that is resilient to shock (100G) and vibrational forces (40G for six hours, two hours on each axis). The crimp barrels accept 22AWG wire and comply with IPC-A-620 cable harnessing specifications. The beryllium copper contacts have 30-40µ" gold plating to ensure that reliable performance is maintained in military and other demanding application environments. These contacts feature durability of up to 1000 mating cycles and operate in a -55°C to +125°C temperature range. The T-Contact exhibits 60% greater contact wipe compared to existing Datamate contacts, improving the self-cleaning action and reducing the possibility of surface contamination arising.