M80-5401022

Harwin
855-M80-5401022
M80-5401022

Ürt.:

Açıklama:
Panoya Güç 5+5 POS R/A MALE 3mm TAIL W/JS TIN/LD
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
15 Hafta Fabrikada tahmini üretim süresi.
Minimum: 507   Çoklu: 507
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
12,38 € 6.276,66 €

RoHS Versiyonu

Harwin M80-5401042
Harwin
Panoya Güç 5+5 POS R/A MALE 3mm TAIL W/JS TIN

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Harwin
Ürün Kategorisi: Panoya Güç
RoHS: N
Power to the Board
Pin (Male)
3 A
800 V
10 Position
Through Hole
Solder Pin
2 mm
J-Tek
Datamate
Marka: Harwin
Kontak Malzemesi: Phosphor Bronze
Kontak Kaplama: Gold
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: GB
Muhafaza Rengi: Black
Muhafaza Materyalleri: Polyphenylene Sulfide (PPS)
Maksimum Çalışma Sıcaklığı: + 125 C
Minimum Çalışma Sıcaklığı: - 55 C
Montaj Açısı: Straight
Satır Sayısı: 2 Row
Ürün: Headers
Fabrika Paket Miktarı: 13
Alt kategori:: Power Connectors
Parça No Takma Adları: M80-5L110M4
Birim Ağırlık: 2,018 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Datamate J-Tek Connectors for High Reliability

Harwin Datamate J-Tek Connectors for High Reliability are secure and robust 2mm-pitch connectors that offer high performance in demanding applications. The J-Tek design provides a low-profile solution for all variations of cable-to-board, board-to-board, and cable-to-cable interconnect requirements. The series features a variety of stainless-steel jackscrew hardware options for increased security and strain relief. The field-proven 4-finger beryllium copper and gold-plated contact achieve 3A electrically loaded under extremes of shock (100G), vibration (20G), and temperature (-55°C to +125°C). Lightweight metal backshells are available for full 360° shielding against RFI and EMI interference. With their compact size and highly reliable performance, Harwin J-Tek connectors are suitable for mission and safety-critical applications in industrial, aerospace, space, military, and medical applications.

Datamate Connectors

Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. The Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to 125°C. Typical applications include defense and security, motorsport, aviation, and new space.