BM29B0.6-12DS/2-0.35V(53)

Hirose Connector
798-BM29B6-12DS23553
BM29B0.6-12DS/2-0.35V(53)

Ürt.:

Açıklama:
Karttan Karta ve Ara Kat Konnektörleri

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 1.763

Stok:
1.763 Hemen Gönderilebilir
Fabrika Teslim Süresi:
6 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,38 € 1,38 €
1,21 € 12,10 €
1,16 € 29,00 €
1,14 € 57,00 €
1,08 € 108,00 €
1,07 € 267,50 €
0,852 € 426,00 €
Tam Makara (1000'in katları olarak sipariş verin)
0,793 € 793,00 €
0,778 € 1.556,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Hirose Electric
Ürün Kategorisi: Karttan Karta ve Ara Kat Konnektörleri
RoHS:  
Receptacles
14 Position
0.35 mm (0.014 in)
2 Row
Solder
Straight
0.6 mm
300 mA, 2 A
50 VAC, 50 VDC
- 55 C
+ 85 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
BM29
Reel
Cut Tape
Uygulama: Board-to-Board, FPC-to-Board
Marka: Hirose Connector
Yanıcılık Derecesi: UL 94 V-0
Yalıtım Direnci: 1 GOhms
Ürün Tipi: Board to Board & Mezzanine Connectors
Fabrika Paket Miktarı: 1000
Alt kategori:: Board to Board & Mezzanine Connectors
Parça No Takma Adları: 673-7080-0-53
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
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Wearable Solutions

Hirose Electric offers a wide portfolio of connectors designed for wearable devices, such as earphones, smart watches, smart glasses, and smart rings. Built for high-speed data, low power consumption, and EMI control, these connectors support reliable integration of displays, sensors, batteries, and antennas in compact, body-worn designs. Hirose Electric connectors are designed for durability and precision and meet the rigorous demands of wearables, where flexibility, space, and signal integrity are critical.

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.

BM29 Ultra Compact Hybrid Board to FPC Connectors

Hirose BM29 Ultra-Compact Hybrid Board to FPC Connectors are the industry's smallest size hybrid board to FPC connectors and contribute to space-saving and design flexibility in mobile devices. Hirose BM29 connectors have a 0.35mm pitch, a 1.5mm depth, and 0.6mm stacking height. These Hirose connectors have a 3A rated current for power and 0.3A for signal. BM29 features unique metal guides that prevent housing damage due to offset mating. A clear tactile click ensures secure mating. This connector series offers a -40 to +85ºC operating temperature range.