DF11-4DS-2C

Hirose Connector
798-DF11-4DS-2C
DF11-4DS-2C

Ürt.:

Açıklama:
Başlıklar ve Kablo Muhafazaları 2MM RECEPT HOUSING 4P DUALROW CRIMP

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 45.356

Stok:
45.356 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,163 € 0,16 €
0,136 € 1,36 €
0,121 € 3,03 €
0,115 € 11,50 €
0,102 € 30,60 €
0,098 € 98,00 €
0,085 € 212,50 €
0,083 € 415,00 €
0,079 € 790,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Hirose Electric
Ürün Kategorisi: Başlıklar ve Kablo Muhafazaları
RoHS:  
Headers
Socket
4 Position
2 mm (0.079 in)
2 Row
Crimp
Right Angle
Socket (Female)
DF11
- 30 C
+ 85 C
Bulk
Marka: Hirose Connector
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: JP
Akım Oranı: 2 A
Muhafaza Cinsi: Socket
Muhafaza Materyalleri: Polyamide (PA)
Ürün Tipi: Headers & Wire Housings
Fabrika Paket Miktarı: 100
Alt kategori:: Headers & Wire Housings
Voltaj Derecesi: 250 V
Parça No Takma Adları: 543-0568-6-00
Birim Ağırlık: 130 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

SignalBee Connectors

Hirose Electric SignalBee Connectors offer a compact size combined with high-end performance. These signal cable connectors are available in a wide variety of configurations to provide an ideal solution for specific application requirements. Hirose Electric SignalBee Connectors feature excellent crimping technology based on accumulated, comprehensive knowledge in areas such as assembly tool development. These connectors are suitable for use in many field, including industrial machinery, robotics, consumer electronics, and LED lighting.

DF11 SignalBee™ 2mm Double-Row Connectors

Hirose Electric DF11 SignalBee™ 2mm Double-Row Connectors come with double rows of 2mm pitch contacts that have been condensed to fit within a width of 5mm. This allows multiple signals to be secured in the same space as the conventional 2mm single-row contact. The DF11 connectors feature broad variations such as board to cable, in-line, and board to board, and incorporate gold or tin plating. These connectors employ the applicable wire that can cover a wide range from AWG22 to AWG30. Hirose Electric DF11 SignalBee 2mm Double-Row Connectors typical applications include business equipment such as copy machines and printers.