DF19-14S-1C

Hirose Connector
798-DF1914S1C
DF19-14S-1C

Ürt.:

Açıklama:
Başlıklar ve Kablo Muhafazaları 14P PLUG CRMP CONTCT NO GROUNDING PLATE

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 1.694

Stok:
1.694 Hemen Gönderilebilir
Fabrika Teslim Süresi:
6 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,327 € 0,33 €
0,275 € 2,75 €
0,246 € 6,15 €
0,203 € 203,00 €
0,186 € 465,00 €
0,183 € 915,00 €
0,167 € 1.670,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Hirose Electric
Ürün Kategorisi: Başlıklar ve Kablo Muhafazaları
RoHS:  
Headers
Socket
14 Position
1 mm (0.039 in)
1 Row
Cable Mount / Free Hanging
Crimp
Pin (Male)
Gold
DF19
- 35 C
+ 85 C
Bulk
Marka: Hirose Connector
Kontak Malzemesi: Phosphor Bronze
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: JP
Yalıtım Direnci: 500 MOhms
Ürün Tipi: Headers & Wire Housings
Fabrika Paket Miktarı: 100
Alt kategori:: Headers & Wire Housings
Voltaj Derecesi: 100 V
Parça No Takma Adları: 685-0012-9-00
Birim Ağırlık: 86 mg
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
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853890000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

DF19 Low Profile Wire-to-PCB Cable Connectors

Hirose Electric DF19 Low Profile Wire-to-PCB Cable Connectors are industry and market accepted as "de facto" standard for LCD panel connections (panels under 12 inches). The 1mm contact pitch, board-to-cable, board-to-FPC, and board-to-Micro-coaxial cable connectors allow high-performance for LVDS high-speed differential signals. The Hirose DF19 Low Profile Wire-to-PCB Cable Connectors feature a small configuration for a smaller footprint on the board, common use of receptacle (accepts plugs terminated with discrete wire, FPC, or micro-coaxial cable), uniform external dimensions, a variety of mounting styles, and metal grounding plates that connect with the common ground line.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.