DF22-1416PCA

Hirose Connector
798-DF22-1416PCA
DF22-1416PCA

Ürt.:

Açıklama:
Panoya Güç

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 705

Stok:
705 Hemen Gönderilebilir
Fabrika Teslim Süresi:
6 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,826 € 0,83 €
0,699 € 6,99 €
0,624 € 15,60 €
0,593 € 59,30 €
0,562 € 281,00 €
0,505 € 505,00 €
0,458 € 1.145,00 €
0,446 € 2.230,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Hirose Electric
Ürün Kategorisi: Panoya Güç
Power to the Board
Pin (Male)
20 A
1 kV
Crimp
7.92 mm
DF22
Bulk
EnerBee
Marka: Hirose Connector
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: JP
Fabrika Paket Miktarı: 100
Alt kategori:: Power Connectors
Parça No Takma Adları: 680-1192-0-00
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CNHTS:
8536901100
USHTS:
8538908140
TARIC:
8536699099
ECCN:
EAR99

DF22 EnerBee™ Connectors

Hirose Electric DF22 EnerBee™ Connectors are 7.92mm contact pitch high-current connectors for internal power supplies. The DF22 connectors feature a reliable interior lock that protects against accidental disconnection of mated connectors and molded-in contact retention tabs. These connectors incorporate built-in posts that ensure correct connector placement and orientation on the board. The DF22 connectors employ encapsulation support, increased retention force of crimped contacts, confirmation of complete contact insertion, full line of crimp socket contacts, and in-line connections. Hirose Electric DF22 EnerBee Connectors are prevented from short-circuiting by insulator housings that electrically isolate them from adjacent contacts.

Drone Solutions

Hirose Electric Drone Solutions offer robust, lightweight connectors engineered to meet the demands of drones and unmanned aerial vehicles (UAVs). Supporting compact, high-density designs with secure locking, these durable connectors ensure reliable power and signal transmission under vibration and environmental stress. The complete lineup includes wire-to-wire, wire-to-board, board-to-board, FPC/FFC, and coaxial connectors with IP67/IP68 waterproof variants for outdoor applications. Hirose Drone Solutions enable stable connections for motors, batteries, stereo cameras, antennas, motion sensors, and camera modules, providing efficiency and long-flight performance in industrial, commercial, and inspection drones.

EnerBee™ Power Cable Connectors

Hirose Electric EnerBee™ Power Cable Connectors feature compact size and high-end performance and are ideal for use with high-current and high-tension devices. The connectors have a positive lock mechanism for use in the demanding areas of industrial power supply and power sources. They are designed for LED lighting, office equipment, medical devices, robotics, home electronics, servers, battery storage, automotive, and industrial power supply/power sources.