DF51KB-3P-2DS(800)

Hirose Connector
798-DF51KB-3P-2DS800
DF51KB-3P-2DS(800)

Ürt.:

Açıklama:
Başlıklar ve Kablo Muhafazaları 2mm Pitch WtoB Conn 3 pos RA Header
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
0,593 € 0,59 €
0,501 € 5,01 €
0,488 € 48,80 €
0,391 € 97,75 €
0,372 € 186,00 €
0,35 € 346,50 €
0,316 € 1.355,64 €
0,308 € 2.541,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Hirose Electric
Ürün Kategorisi: Başlıklar ve Kablo Muhafazaları
RoHS:  
Headers
Shrouded
3 Position
2 mm (0.079 in)
1 Row
Mounting Peg
Solder Pin
Right Angle
Pin (Male)
Tin
3 mm (0.118 in)
DF51K
SignalBee
Wire-to-Board
- 55 C
+ 105 C
Tray
Marka: Hirose Connector
Kontak Malzemesi: Brass
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Akım Oranı: 2 A
Yanıcılık Derecesi: UL 94 V-0
Muhafaza Rengi: Black
Muhafaza Materyalleri: Polybutylene Terephthalate (PBT)
Ürün Tipi: Headers & Wire Housings
Fabrika Paket Miktarı: 330
Alt kategori:: Headers & Wire Housings
Parça No Takma Adları: 480-0588-0-00
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
8536694040
ECCN:
EAR99

DF51K 2mm Pitch Wire-to-Board Connectors

Hirose Electric DF51K 2mm Pitch Wire-to-Board Connectors feature a center-lock design that prevents damage while allowing high-density mounting and easy operation. The locking mechanism delivers a clear tactile click to ensure complete mating, while visually and mechanically polarized features prevent reverse or incorrect mating. Hirose Electric DF51K connectors are available in straight or right-angle options, single or dual row, and with gold or tin plating. Typical applications include medical, office, and amusement equipment, as well as industrial machinery and robots.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.

Drone Solutions

Hirose Electric Drone Solutions offer robust, lightweight connectors engineered to meet the demands of drones and unmanned aerial vehicles (UAVs). Supporting compact, high-density designs with secure locking, these durable connectors ensure reliable power and signal transmission under vibration and environmental stress. The complete lineup includes wire-to-wire, wire-to-board, board-to-board, FPC/FFC, and coaxial connectors with IP67/IP68 waterproof variants for outdoor applications. Hirose Drone Solutions enable stable connections for motors, batteries, stereo cameras, antennas, motion sensors, and camera modules, providing efficiency and long-flight performance in industrial, commercial, and inspection drones.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.