FH28-45S-0.5SH(05)

Hirose Connector
798-FH2845S05SH05
FH28-45S-0.5SH(05)

Ürt.:

Açıklama:
FFC ve FPC Konnektörleri 45P F SCKT HORIZ SMT STANDRD TYPE GLD PL
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
Minimum: 2000   Çoklu: 2000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (2000'in katları olarak sipariş verin)
0,929 € 1.858,00 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape, MouseReel
Stok Durumu:
Stokta Var
Fiyat:
2,28 €
Min:
1

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Hirose Electric
Ürün Kategorisi: FFC ve FPC Konnektörleri
RoHS:  
Connectors
45 Position
0.5 mm
SMD/SMT
Horizontal
Bottom Contact
Gold
500 mA
FH28
- 40 C
+ 105 C
Reel
Çalıştırma Tipi: ZIF
Marka: Hirose Connector
Kontak Malzemesi: Phosphor Bronze
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: JP
Yanıcılık Derecesi: UL 94 V-0
Muhafaza Materyalleri: Liquid Crystal Polymer (LCP)
Yalıtım Direnci: 500 MOhms
Ürün Tipi: FFC & FPC Connectors
Fabrika Paket Miktarı: 2000
Alt kategori:: FFC & FPC Connectors
Voltaj Derecesi: 50 V
Parça No Takma Adları: 586-1848-6-05
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
8538900000
CAHTS:
8536690020
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FH28 0.5mm FFC/FPC Connectors

Hirose Electric FH28 0.5mm FFC/FPC ZIF Connectors provide a 2.5mm board height. They feature precise FFC/FPC positioning, a rotating actuator, strong retention force, and are used with 0.3mm thickness FFC/FPC. Hirose Electric FH28 Series 0.5mm FFC/FPC Connectors are available in 20, 40, 50, 55, 60, 68, and 80 contact positions and the flat top surface and packaging on the tape-and-reel allows the use of vacuum nozzles on automatic equipment. Hirose Electric FH28 0.5mm FFC/FPC ZIF Connectors are ideal for LCD, PDP, notebook computers, HDD, video and audio equipment, OA equipment, and other devices requiring high reliability ZIF connection of FFC/FPC.

FFC/FPC Connectors

Hirose FFC/FPC Connectors are ideal when small centerline spacing makes larger wire-to-board connections impractical. Hirose FFC/FPC Connectors meet the demands for smaller centerline or pitch spacing, lower profile, and lighter interconnect solutions. These connectors provide reliable connections with a rotating actuator to secure the cable termination and a robust lock structure with a unique contact design.