FX11B-100P-SV

Hirose Connector
798-FX11B100PSV
FX11B-100P-SV

Ürt.:

Açıklama:
Karttan Karta ve Ara Kat Konnektörleri 100P STRT SMT RECEPT GROUND PLATE GOLD

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 192

Stok:
192 Hemen Gönderilebilir
Fabrika Teslim Süresi:
9 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
3,45 € 3,45 €
3,14 € 31,40 €
2,85 € 71,25 €
2,70 € 189,00 €
2,14 € 599,20 €
2,04 € 1.142,40 €
1,96 € 2.058,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Hirose Electric
Ürün Kategorisi: Karttan Karta ve Ara Kat Konnektörleri
RoHS:  
Receptacles
100 Position
0.5 mm (0.02 in)
2 Row
Solder
Straight
2.5 mm
300 mA
50 V
- 55 C
+ 85 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
FX11
Tray
Marka: Hirose Connector
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: ID
Ürün Tipi: Board to Board & Mezzanine Connectors
Fabrika Paket Miktarı: 70
Alt kategori:: Board to Board & Mezzanine Connectors
Ticari Unvan: FunctionMAX
Parça No Takma Adları: 573-0553-0-00
Birim Ağırlık: 300 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FX11 B2B Connectors with Ground Plate

Hirose FX11 Series B2B Connectors are 0.5mm pitch headers and receptacles with optional ground plates on both sides of the header and receptacle to improve transmission characteristics. Signal and ground are arranged in a ratio of 10:1 with the ground plate SMT connected to the board. The ground stability achieved serves to reduce noise. The FX11 is structured to prevent solder wicking via a solder gap in the contact SMT portion. With a stacking height of either 2mm, 2.5mm, or 3mm, the FX11 series comes in 60, 80, 100, or 120 contact positions, provides additional solder weld strength through metal fittings. 

High Speed Board to Board Connectors

Hirose Electric produces a variety of High-Speed Board to Board Connectors. These High-Speed Board to Board Connectors are ideal for mezzanine applications, coplanar or vertical, with optional ground plates, and a wide range of positions and stacking heights. Hirose Connectors include the FX10, FX11, FX18, and IT3 series connectors.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.