FX2-120P-1.27DSL(71)

Hirose Connector
798-FX2120P127DSL71
FX2-120P-1.27DSL(71)

Ürt.:

Açıklama:
Karttan Karta ve Ara Kat Konnektörleri 120P R/A HEADER T/H BRD MT PCB LK CL

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 3

Stok:
3 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
8,04 € 8,04 €
6,84 € 68,40 €
6,33 € 189,90 €
6,02 € 361,20 €
5,73 € 687,60 €
5,41 € 1.460,70 €
5,18 € 2.641,80 €
4,93 € 5.028,60 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Hirose Electric
Ürün Kategorisi: Karttan Karta ve Ara Kat Konnektörleri
RoHS:  
Headers
120 Position
1.27 mm (0.05 in)
Solder
Right Angle
500 mA
125 VAC
- 55 C
+ 85 C
Gold
Phosphor Bronze
Polyphenylene Sulfide (PPS)
FX2
Tube
Marka: Hirose Connector
Yalıtım Direnci: 1 GOhms
Ürün Tipi: Board to Board & Mezzanine Connectors
Fabrika Paket Miktarı: 30
Alt kategori:: Board to Board & Mezzanine Connectors
Parça No Takma Adları: 572-2659-6-71
Birim Ağırlık: 2 g
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
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

FX2 Multi-function Two Piece Connector

Hirose FX2 Series Multi-function Two Piece Connector features a 1.27mm pitch and a stacking height of 12-16mm, as well as allowing horizontal and vertical connections. The ribbon cable connections of the Hirose FX2 series offers easy one-hand operation with the thumb and index finger. These connectors are ideal for computers, peripheral equipment, and various machines.