FX8-120S-SV

Hirose Connector
798-FX8-120S-SV
FX8-120S-SV

Ürt.:

Açıklama:
Karttan Karta ve Ara Kat Konnektörleri RCP 120 POS 0.6mm Solder ST SMD Tray

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 549

Stok:
549 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
4,37 € 4,37 €
3,86 € 38,60 €
3,62 € 90,50 €
3,45 € 172,50 €
2,84 € 340,80 €
2,73 € 655,20 €
2,71 € 1.626,00 €
2,61 € 2.818,80 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Tube
Stok Durumu:
Stokta Var
Fiyat:
4,55 €
Min:
1
Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape
Stok Durumu:
Stokta Var
Fiyat:
4,25 €
Min:
1

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Hirose Electric
Ürün Kategorisi: Karttan Karta ve Ara Kat Konnektörleri
RoHS:  
Receptacles
120 Position
0.6 mm (0.024 in)
Solder
Vertical
400 mA
100 VAC
- 55 C
+ 85 C
Gold
Phosphor Bronze
Polyphenylene Sulfide (PPS)
FX8
Tray
Marka: Hirose Connector
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: JP
Yalıtım Direnci: 1 GOhms
Ürün Tipi: Board to Board & Mezzanine Connectors
Fabrika Paket Miktarı: 120
Alt kategori:: Board to Board & Mezzanine Connectors
Ticari Unvan: FunctionMAX
Parça No Takma Adları: 578-0206-9-00
Birim Ağırlık: 1 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

FunctionMAX™ Board-to-Board Connectors

Hirose Electric FunctionMAX™ Board-to-Board Connectors provide a high level of functionality for floating and high-speed connectors. The connectors offer 2 to 280 positions with 1 to 4 rows and pitch options of 0.55, 0.6mm, 0.8mm, and 3.81mm. FunctionMAX industrial connectors are designed for advanced devices and systems and ensure superior performance in various environments.

FX8 / FX8C 0.6mm Pitch Connectors

Hirose FX8 / FX8C series 0.6mm Pitch Connectors are board-to-board connectors offering a stacking height from 3mm to 16mm. The SMT coplanarity solder area lead is maintained at a high accuracy of less than 0.1mm. The mating guide secures self-alignment mis-insertion is prevented. Hirose FX8, FX8C series 0.6mm Pitch Connectors are used in notebook PCs, business equipment, or any application that requires miniaturization or less weight.