GT21-1/1S-R

Hirose Connector
798-GT21-1/1S-R
GT21-1/1S-R

Ürt.:

Açıklama:
Otomotiv Konnektörleri
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
0,619 € 0,62 €
0,533 € 5,33 €
0,488 € 12,20 €
0,322 € 32,20 €
0,318 € 318,00 €
0,292 € 730,00 €
0,287 € 2.870,00 €
0,283 € 5.660,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Hirose Electric
Ürün Kategorisi: Otomotiv Konnektörleri
RoHS:  
Accessories
Retainer
GT21
Bulk
Uygulama: F Connector
Marka: Hirose Connector
Kablo Çapı / Yalıtım Aralığı: 3.1 mm
Boyutlar: 8.1 mm x 15.3 mm x 2.95 mm
Yanıcılık Derecesi: UL 94 V-HB
Yükseklik: 2.95 mm
Yalıtım: Insulated
Uzunluk: 8.1 mm
Malzeme: Polybutylene Terephthalate (PBT)
Maksimum Çalışma Sıcaklığı: + 105 C
Minimum Çalışma Sıcaklığı: - 40 C
Ürün Tipi: Automotive Connectors
Fabrika Paket Miktarı: 100
Alt kategori:: Automotive Connectors
Genişlik: 15.3 mm
Parça No Takma Adları: 771-0009-0-00
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
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090

GT21 Automotive Antenna Coaxial Cable Connectors

Hirose Electric GT21 Automotive Antenna Coaxial Cable Connectors feature a coaxial termination system that allows crimping of the center and outer conductors in one easy step. The cable assembly is finished without touching the center conductor providing precise center conductor positioning and consistent, repeatable cable assemblies. A one-step termination process delivers precision assembly in significantly less time. GT21 enhanced connectors are designed to save space and are up to 10% smaller than competing designs. GT21 devices significantly reduce the required PCB real estate, resulting in a more compact antenna design solution. With a voltage standing wave ratio (VSWR) of 1.5 maximum (DC to 2.5GHz), the compact GT21 connectors feature excellent performance characteristics in a small space. GT21 Automotive Antenna Connector provides a reliable, positive lock structure with visual indication and a positive tactile click. This structure helps to provide a secure lock and prevent incomplete locking.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.