ST60-18P(30)

Hirose Connector
798-ST60-18P30
ST60-18P(30)

Ürt.:

Açıklama:
G/Ç Konnektörleri 18P SMT RECPT RA

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 16.769

Stok:
16.769 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (1500'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
1,82 € 1,82 €
1,56 € 15,60 €
1,45 € 36,25 €
1,38 € 69,00 €
1,32 € 132,00 €
1,21 € 302,50 €
1,15 € 575,00 €
1,09 € 1.090,00 €
Tam Makara (1500'in katları olarak sipariş verin)
1,07 € 1.605,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Hirose Electric
Ürün Kategorisi: G/Ç Konnektörleri
RoHS:  
Interface Connectors
Male
18 Position
0.5 mm
100 VAC
Gold
SMD/SMT
Solder
Right Angle
ST
- 30 C
+ 80 C
Reel
Cut Tape
MouseReel
Marka: Hirose Connector
Renk: Black
Kontak Malzemesi: Copper Alloy
Akım Oranı: 500 mA
Yanıcılık Derecesi: UL 94 V-0
Muhafaza Materyalleri: Liquid Crystal Polymer (LCP)
Yalıtım Malzemesi: Liquid Crystal Polymer (LCP)
Yalıtım Direnci: 1 GOhms
Ürün Tipi: I/O Connectors
Fabrika Paket Miktarı: 1500
Alt kategori:: I/O Connectors
Tip: SMT Compact I/O Connectors
Parça No Takma Adları: 241-0011-9-30
Birim Ağırlık: 615 mg
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
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

ST Series I/O Connectors

The Hirose Electric ST Series I/O Connectors were developed as external input/output connectors for portable and mobile devices. The connectors assure reliable electrical and mechanical performance under extreme and unpredictable conditions. The Hirose ST Series I/O Connectors feature a solid locking system for strong mating strength, a 4-keying structure to prevent upside down insertion, and a lot of varieties to support various kinds of connections with peripheral equipment.

ST I/O Interface Connectors

Hirose ST I/O Interface Connectors are designed for use as Input/Output (I/O) connectors on portable information devices such as DSC, PDA, laptop PCs, cellular phones, and more. The ST Series features a unique structure with high strength that resists deformation and helps to prevent improper mating and a 3.0mm height and 0.5mm contact pitch that prevents EMI. A strong locking mechanism assures continuous reliability of the connection in an unpredictable consumer environment. Mated connectors withstand a pull force of 49N max. applied in any direction.

ST Interface Connectors

Hirose Electric ST Interface Connectors feature strong locking mechanism and prevents reversed or angle insertion. These connectors are specifically designed for use as I/O connectors on portable information devices and suits wide cable types. The ST interface connectors offer optimal I/F for small devices and wide variation to support different peripheral devices. Applications include digital still cameras, notebook computers, cellular phones and other portable devices requiring high-reliability small size I/O connection.