TM21P-88P(18)

Hirose Connector
798-TM21P88P18
TM21P-88P(18)

Ürt.:

Açıklama:
Modüler Konnektörler / Ethernet Konnektörler COVER MOD 8 8 YELLOW 1=50

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 950

Stok:
950 Hemen Gönderilebilir
Fabrika Teslim Süresi:
11 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,335 € 0,34 €
0,283 € 2,83 €
0,253 € 6,33 €
0,252 € 25,20 €
0,242 € 242,00 €
0,197 € 492,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Hirose Electric
Ürün Kategorisi: Modüler Konnektörler / Ethernet Konnektörler
RoHS:  
Accessories
Cap
RJ45
8P8C
Unshielded
Snap-In
Straight
- 25 C
+ 60 C
Yellow
TM21P
Bulk
Marka: Hirose Connector
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Ürün Tipi: Modular Connectors / Ethernet Connectors
Fabrika Paket Miktarı: 50
Alt kategori:: Modular Connectors / Ethernet Connectors
Parça No Takma Adları: 222-2862-9-18
Birim Ağırlık: 1 g
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
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

TM31 Series Modular Plugs

Hirose Electric TM31 Modular Plugs have been designed to be user friendly by having a simple and quick assembly process. This is achieved by using the wire guide plate that places the individual wires to the correct contact. The standard TM11/TM21 series hand tool is suitable for the TM31 Modular Plugs, allowing quick and easy IDC contact termination and clamping of the cable. It is also possible to lengthen the cable jacket end during assembly without compromising the CAT6a performance. The TM31 Series Modular Plugs feature a unique contact arrangement placed over two rows instead of one to give improved transmission characteristics and optimized performance. Hirose Electric TM31 Series Modular Plugs meet with CAT6a performance and ANSI/TIA/EIA-568-B.2-10 standards. Covers are available in different colors from the TM21P range.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

TM21P Modular Plug Connectors

Hirose Electric TM21P Modular Plug Connectors are shielded type connectors compliant to Enhanced Category 5 standards. Hirose TM21P 1A connectors support high-speed LAN transmission and assure protection against electromagnetic interference (EMI) through a metal shield.