CSSV1500N-155R

Honeywell
785-CSSV1500N-155R
CSSV1500N-155R

Ürt.:

Açıklama:
Akım Sensörleri - Endüstriyel 1500A,T/H MTG SS,500K,3C5 CAN
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
16 Hafta Fabrikada tahmini üretim süresi.
Minimum: 25   Çoklu: 25
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
73,82 € 1.845,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Honeywell
Ürün Kategorisi: Akım Sensörleri - Endüstriyel
RoHS:  
1.5 kA
Closed Loop
0.5 %, 5 %
Marka: Honeywell
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Yükseklik: 69.05 mm
IP Oranı: IP40
Uzunluk: 48.7 mm
Maksimum Çalışma Sıcaklığı: + 85 C
Minimum Çalışma Sıcaklığı: - 40 C
İşletim Besleme Voltajı: 12 V
Paketleme: Bulk
Ürün Tipi: Industrial Current Sensors
Seri: CSSV
Fabrika Paket Miktarı: 25
Alt kategori:: Sensors
Besleme Voltajı - Maks: 18 V
Besleme Voltajı - Min: 6 V
Tip: Automotive Safety Integrity Level C Current Sensor
Genişlik: 29.8 mm
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
9030330040
TARIC:
9030337000
ECCN:
EAR99

CSNV500, CSNV1500, & CSSV1500 Current Sensors

Honeywell CSNV500, CSNV1500, and CSSV1500 Current Sensors offer multi-point temperature characterization and calibration for improved accuracy over a -40°C to +85°C temperature range. The CSNV500 series features closed-loop Hall-effect current sensors that utilize Honeywell patented technology to enhance performance and reliability. The CSNV1500 series consists of advanced closed-loop Hall-effect sensors with current ratings up to 1500A and feature excellent reliability and EMC performance. The CSSV1500 sensors are advanced fluxgate current sensors designed to meet ASIL C requirements and feature two independent sensing and data processing circuits for current sensing. Honeywell CSNV500, CSNV1500, and CSSV1500 Current Sensors are ideal for current measurement for battery management systems in electrified vehicles.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.