HSCMANN100MDAA5

Honeywell
785-HSCMANN100MDAA5
HSCMANN100MDAA5

Ürt.:

Açıklama:
Kart Montajlı Basınç Sensörleri SMT,Single Ax Barbed Differential, 5V

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Honeywell
Ürün Kategorisi: Kart Montajlı Basınç Sensörleri
RoHS:  
Differential
100 mbar
1 %
Analog
SMD/SMT
5 V
Single Axial Barbed
12 bit
SMD-8
0 C
+ 50 C
HSC
Marka: Honeywell
İşletim Besleme Akımı: 3.7 mA
Ürün Tipi: Board Mount Pressure Sensors
Fabrika Paket Miktarı: 50
Alt kategori:: Sensors
Besleme Voltajı - Maks: 5.25 V
Besleme Voltajı - Min: 4.75 V
Ticari Unvan: TruStability
Birim Ağırlık: 1 g
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
9026200010
USHTS:
9026204000
TARIC:
9026208000
ECCN:
EAR99
Menşe Sınıflandırmaları
Menşe Ülke:
Çin
Montaj Ülkesi:
Stokta yok
Dağıtım Ülkesi:
Stokta yok
Ülke, sevkiyat anında değişikliğe tabidir.

TruStability® Pressure Sensors

Honeywell TruStability® Pressure Sensors are piezoresistive silicon and measure absolute, differential, gauge, and compound pressures.

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

TruStability® HSC Pressure Sensors

Honeywell Sensing & Control TruStability® HSC Series Pressure Sensors measure absolute, differential, and gauge pressures. The TruStability® HSC Series Pressure Sensors are comprised of piezoresistive silicon and offer ratiometric output for reading pressure over the specified full scale pressure span and temperature range and measure pressure ranges from 60mbar to 10bar (1psi to 150psi). Honeywell high accuracy HSC series features analog/digital output with ±1% total error band, SMT, and DIP. The sensors are used for a wide range of medical and industrial applications and were originally intended for use with non-corrosive, non-ionic gases such as air and other dry gases (meet ISO 9001).

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.
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
68,32 € 68,32 €
54,13 € 2.706,50 €
47,57 € 4.757,00 €
47,55 € 11.887,50 €
500 Fiyat Teklifi