SSCDANN060PG3A5

Honeywell
785-SSCDANN060PG3A5
SSCDANN060PG3A5

Ürt.:

Açıklama:
Kart Montajlı Basınç Sensörleri DIP,Single Ax Barbed Gage, 5V

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 144

Stok:
144 Hemen Gönderilebilir
Fabrika Teslim Süresi:
12 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Bu ürün için uzun teslimat süresi bildirilmiştir.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
28,71 € 28,71 €
28,22 € 141,10 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Honeywell
Ürün Kategorisi: Kart Montajlı Basınç Sensörleri
RoHS:  
Gauge
0 psi to 60 psi
0.25 %
Digital
Through Hole
I2C
5 V
Single Axial Barbed
12 bit
DIP-8
- 20 C
+ 85 C
SSC
Bulk
Marka: Honeywell
İşletim Besleme Akımı: 2 mA
Ürün Tipi: Board Mount Pressure Sensors
Fabrika Paket Miktarı: 50
Alt kategori:: Sensors
Besleme Voltajı - Maks: 5.25 V
Besleme Voltajı - Min: 4.75 V
Ticari Unvan: TruStability
Birim Ağırlık: 1 g
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
8542391090
CAHTS:
9026200010
USHTS:
9026204000
TARIC:
9026208000
ECCN:
EAR99

TruStability® Pressure Sensors

Honeywell TruStability® Pressure Sensors are piezoresistive silicon and measure absolute, differential, gauge, and compound pressures.

TruStability® SSC Pressure Sensors

Honeywell Sensing & Control TruStability® SSC Series Pressure Sensors measure absolute, differential, and gauge pressures. TruStability SSC series Pressure Sensors comprise piezoresistive silicon and offer ratiometric output for reading pressure over the specified full scale pressure span and temperature range and measure pressure ranges from 60 mbar to 10 bar (1psi to 150psi). Honeywell standard accuracy SSC series features analog output with ±2% total error band and SIP. The sensors are used for a wide range of medical and industrial applications and were originally intended for use with non-corrosive, non-ionic gases such as air and other dry gases (meet ISO 9001).

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.