CT04-070

ICE Components
911-CT04-070
CT04-070

Ürt.:

Açıklama:
Karta Montajlı Akım Trafoları SMT Current Sense Xfmr 20A, 1:70
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
Minimum: 1200   Çoklu: 1200
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (1200'in katları olarak sipariş verin)
1,37 € 1.644,00 €
1,26 € 6.048,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
ICE Components
Ürün Kategorisi: Karta Montajlı Akım Trafoları
RoHS:  
SMD/SMT
690 uH
20 A
1:70
1.7 Ohms
SMD/SMT
8.13 mm
6.9 mm
4.1 mm
1 MHz
Marka: ICE Components
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Paketleme: Reel
Ürün Tipi: Current Transformers
Fabrika Paket Miktarı: 1200
Alt kategori:: Transformers
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
8504329000
USHTS:
8504312000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99

CT04 SMT Current Sense Transformers

ICE Components CT04 SMT Current Sense Transformers feature a low profile, making them ideal for high-density applications. These transformers offer a full selection of turn ratios, are primarily rated for 20A, and have a frequency range up to 1MHz. These current sense transformers are also designed to be able to withstand solder reflow. Applications for the CT04 current sense transformers include DC/DC converters and AC/DC converters.

Current Sense Transformers

ICE Components Current Sense Transformers feature a compact package for a small footprint, SMT/SMT and through-hole mounting styles, and a variety of turns ratios. Applications include switching power supplies, overload protection, and motor controls.