BTBH50-H13

IDEC
199-BTBH50-H13
BTBH50-H13

Ürt.:

Açıklama:
Sabit Klemensler Surface Mount 13 pole 50A TB
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
38,56 € 38,56 €
38,55 € 963,75 €
37,44 € 1.872,00 €
36,40 € 3.640,00 €
36,19 € 9.047,50 €
500 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
IDEC
Ürün Kategorisi: Sabit Klemensler
RoHS:  
13 Position
Screw
50 A
600 V
16 AWG
6 AWG
PCB Mount
BTBH-H
Marka: IDEC
Ürün: Fixed Terminal Blocks
Ürün Tipi: Fixed Terminal Blocks
Fabrika Paket Miktarı: 1
Alt kategori:: Terminal Blocks
Sonlandırma Stili: SMD/SMT
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

BTBH-H Surface Mount Terminal Blocks

IDEC BTBH-H Surface Mount Terminal Blocks are designed to easily assemble the required number of terminal blocks without installation tools. These blocks feature a finger-safe structure (IP20 protection), flexible assembly (connecting rod not needed), touchdown screw structure, and different terminal blocks combined and assembled. The BTBH-H blocks come with assembled terminal blocks from 2-poles to 30-poles and are available in 10A, 15A, 30A, and 50A sizes. These terminal blocks come with 2500VAC, 1-minute withstand voltage, 100MΩ minimum insulation resistance, -25°C to 55°C operating temperature range, and 45%RH to 85%RH relative humidity. The BTBH-H surface mount terminal blocks are highly flame-resistant UL-certified resin (UL 94V-0) and compliant with EN, JIS C 8201-7-1, and NECA C 2811.