EU2B-YB230FS-D

IDEC
199-EU2BYB230FSD
EU2B-YB230FS-D

Ürt.:

Açıklama:
Buton Anahtarları Haz Loc Pushbutton Type 4X
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
148,63 € 148,63 €
142,07 € 1.420,70 €
140,71 € 3.517,75 €
139,02 € 6.951,00 €
100 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
IDEC
Ürün Kategorisi: Buton Anahtarları
RoHS:  
EU2B
Standard Switches
Non-Illuminated
Panel Mount
ON - (OFF)
IP20, IP65
Blue
Marka: IDEC
Maksimum Çalışma Sıcaklığı: + 50 C
Minimum Çalışma Sıcaklığı: - 20 C
Ürün Tipi: Pushbutton Switches
Fabrika Paket Miktarı: 1
Alt kategori:: Switches
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
8536500090
USHTS:
8536509035
TARIC:
8536508099
ECCN:
EAR99

EU2B 30mm Hazardous Location Industrial Switches

IDEC EU2B 30mm Hazardous Location Industrial Switches provide increased safety for user applications and comply with UL, IECEx, and ATEX Directives for hazardous environments. These pushbutton, selector (lever or key), or emergency stop switches feature short-circuit protection with resistance to vibration and shock. These long-life components operate within a -20°C to +50°C temperature range (no freezing) with a 50mΩ maximum contact resistance (initial value) and 6kV impulse withstand voltage.