PS3V-030AF12P

IDEC
199-PS3V-030AF12P
PS3V-030AF12P

Ürt.:

Açıklama:
Güç Kaynakları - Şasi Montajı PS3V PS Push-In 30W 12VDC

Stokta Var: 9

Stok:
9 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
56,24 € 56,24 €
53,76 € 268,80 €
49,62 € 496,20 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
IDEC
Ürün Kategorisi: Güç Kaynakları - Şasi Montajı
RoHS:  
REACH - SVHC:
30 W
100 VAC to 240 VAC
1 Output
12 VDC
2.5 A
Enclosed
83 %
Industrial
95.5 mm (3.76 in)
68.5 mm (2.697 in)
34.5 mm (1.358 in)
PS3V
Marka: IDEC
Boyutlar: 95.5 mm x 68.5 mm x 34.5 mm
Giriş Frekansı: 47 Hz to 63 Hz
Maksimum Çalışma Sıcaklığı: + 70 C
Minimum Çalışma Sıcaklığı: - 25 C
Montaj Stili: Chassis
Açık Çerçeve/Kapalı: Enclosed
Ürün: Switching Supplies
Ürün Tipi: Switching Power Supplies
Fabrika Paket Miktarı: 1
Alt kategori:: Power Supplies
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

PS3V Switching Power Supplies

IDEC PS3V Switching Power Supplies are 15W to 150W metal frame power supplies available with screw or push-in terminals. The IDEC PS3V is suitable for downsizing equipment and is designed for use in a wide range of temperatures from -25°C to +70°C. Key applications include machine tools, food/packing machines, car facilities, agriculture facilities, and energy-related facilities.