LFSPXO082168RL3K

IQD
449-LFSPXO082168RL3K
LFSPXO082168RL3K

Ürt.:

Açıklama:
Standart Saat Osilatörleri 12.288MHz 3.3V 25ppm -20C +70C
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
Minimum: 3000   Çoklu: 3000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (3000'in katları olarak sipariş verin)
0,838 € 2.514,00 €
0,837 € 5.022,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
IQD Frequency Products
Ürün Kategorisi: Standart Saat Osilatörleri
RoHS:  
Standard Oscillators
12.288 MHz
25 PPM
15 pF
3.3 V
3.3 V
CMOS
SMD/SMT
- 20 C
+ 70 C
2 mm (0.079 in)
1.6 mm (0.063 in)
0.7 mm (0.028 in)
IQXO-542
Reel
Marka: IQD
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Görev Döngüsü - Maks: 55 %
Fabrika Paket Miktarı: 3000
Alt kategori:: Oscillators
Parça No Takma Adları: 830208216809
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

IQXO Standard Clock Oscillators

IQD IQXO Standard Clock Oscillators are designed for various applications, including consumer electronics, communication devices, digital systems, and networking equipment. Over 30 series are represented in the IQXO oscillators, and they feature a variety of compliance, output formats, and specifications. Specifications for these IQXO clock oscillators from IQD include a supply voltage range of 900mV to 3.63V, temperature tolerance ratings of up to +125°C, and a maximum frequency of 160MHz.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

IQXO-54x Surface-Mount Clock Oscillators

IQD IQXO-54x Surface-Mount Clock Oscillators are available in an ultra-small, 2mm x 1.6mm x 0.7mm, industry-standard four-pad ceramic package with a seam-sealed metal lid. These oscillators are available in two voltages: 3.3V (IQXO-540) and 1.8V (IQXO-542). The IQXO-54x series from IQD offers a frequency range between 1.0MHz and 80MHz, a 15pF drive level, and CMOS output.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.