LFXTAL093775

IQD
449-LFXTAL093775
LFXTAL093775

Ürt.:

Açıklama:
Kristaller IQXC-229LR 32.7680kHz +/10ppm -40C / 85C 12.50pF

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
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
13 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (5000'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
1,14 € 1,14 €
0,998 € 9,98 €
0,903 € 22,58 €
0,869 € 86,90 €
0,816 € 204,00 €
0,783 € 391,50 €
Tam Makara (5000'in katları olarak sipariş verin)
0,783 € 3.915,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
IQD Frequency Products
Ürün Kategorisi: Kristaller
RoHS:  
32.768 kHz
12.5 pF
20 PPM
10 PPM
0604 (1610 metric)
- 40 C
+ 105 C
SMD/SMT
70 kOhms
0.5 uW
1.6 mm
1 mm
0.5 mm
IQXC-229LR
Reel
Cut Tape
MouseReel
Marka: IQD
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: JP
Montaj Stili: SMD/SMT
Ürün: Crystals
Ürün Tipi: Crystals
Fabrika Paket Miktarı: 5000
Alt kategori:: Crystals
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
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

IQXC-229LR Quartz Crystal

IQD IQXC-229LR Quartz Crystal offers a 32.7680kHz frequency rating, -40°C to +105°C operating temperature range, and a 1.6mm x 1mm SMD package. The IQXC-229LR crystal comes in a hermetically sealed ceramic package with low ESR and a fundamental overtone order. Multiple standards are met by the IQXC-229LR, including JIS-C-60068-2-27 for shock, JIS-C-60068-2-6 for vibration, and a JDEC-STD-033 moisture sensitivity level (MSL) rating. IQD IQXC-229LR Quartz Crystal features a 70kΩ maximum ESR rating, 5pF load capacitance, 1.8pF maximum shunt capacitance, and 0.5µW drivel level.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.