WDBR220RKI

IRC / TT Electronics
66-WDBR220RKI
WDBR220RKI

Ürt.:

Açıklama:
Kalın Film Dirençleri - Açık Delikten 20 ohm 10% 2.0kW Solder Pad Only
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
Minimum: 500   Çoklu: 100
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
30,01 € 15.005,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TT Electronics
Ürün Kategorisi: Kalın Film Dirençleri - Açık Delikten
RoHS:  
WDBR
20 Ohms
200 W
10 %
600 PPM / C
- 55 C
+ 125 C
61 mm
Radial
Bulk
0.9 mm
Power Resistors
Low Profile
40.6 mm
Marka: IRC / TT Electronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: IN
Montaj Stili: PCB Mount
Ürün Tipi: Thick Film Resistors
Fabrika Paket Miktarı: 100
Alt kategori:: Resistors
Teknoloji: Thick Film
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

WDBR & WDBR-UL Ultra-Low-Profile Power Resistors

TT Electronics WDBR and WDBR-UL Ultra-Low-Profile Power Resistors are ideal for dynamic braking, inrush limit, and snubber circuits. These resistors offer up to 7kW peak power, a low inductance design, and high isolation, even after failsafe overload fusing. The RoHS-compliant, non-flammable construction features a high integrity dielectric layer applied to a machined stainless steel substrate. Thick-film conductor and resistor patterns are printed, fired, and protected with a high-temperature overglaze. The termination pads include tinned with solder and optional terminals or soldered-on leads. TT Electronics WDBR and WDBR-UL Ultra-Low-Profile Power Resistors are single fixing heatsink mountable, and the WDBR-UL series is UL 508 certified.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.