GUO40-12NO1

IXYS
747-GUO40-12NO1
GUO40-12NO1

Ürt.:

Açıklama:
Köprü Doğrultucular 40 Amps 1200V

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 1.855

Stok:
1.855 Hemen Gönderilebilir
Fabrika Teslim Süresi:
16 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
13,76 € 13,76 €
13,70 € 137,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
IXYS
Ürün Kategorisi: Köprü Doğrultucular
RoHS:  
REACH - SVHC:
Three Phase Bridge
Through Hole
Solder Pin
GUFP-5
1.2 kV
920 mV
370 A
- 40 C
+ 150 C
35 mm
5.5 mm
26.5 mm
GUO40-12NO1
Tube
Marka: IXYS
IR - Ters Akım: 1.5 mA
Pd - Güç Dağılımı: 35 W
Ürün Tipi: Bridge Rectifiers
Fabrika Paket Miktarı: 14
Alt kategori:: Diodes & Rectifiers
Birim Ağırlık: 6 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CNHTS:
8541590000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

High-Power Conversion

Littelfuse provides a wide portfolio of products for High-Power Conversion, including diodes, gate drivers, high-speed fuses, MOSFETs, and power modules. These products are broken down into four functions: rectifier, break chopper or PFC, inverter, and semiconductor protection.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

3-Phase Rectifier Bridges

IXYS 3-Phase Rectifier Bridges feature an 800V to 1800V max reverse voltage (VRRM) range and a 15A to 248A diode rectifier average currents (ID(AVG)) range. These rectifier bridges are manufactured using planar passivated chips. The 3-Phase rectifier bridges make use of screw terminals for space and weight savings. These rectifier bridges offer low forward voltage and thereby provide improved temperature and power cycling.