IXA30PG1200DHGLB-TRR

IXYS
747-A30PG1200DHGLBTR
IXA30PG1200DHGLB-TRR

Ürt.:

Açıklama:
IGBT Modülleri XPT IGBT Phaseleg ISOPLUS

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 200   Çoklu: 200
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (200'in katları olarak sipariş verin)
11,93 € 2.386,00 €
11,92 € 4.768,00 €
25.000 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
IXYS
Ürün Kategorisi: IGBT Modülleri
RoHS:  
IGBT Modules
Dual
1.2 kV
1.9 V
43 A
500 nA
150 W
SMPD-9
- 55 C
+ 150 C
Reel
Marka: IXYS
Maksimum Kapı Verici Voltajı: 20 V
Montaj Stili: SMD/SMT
Ürün Tipi: IGBT Modules
Seri: IXA30PG1200DHGLB
Fabrika Paket Miktarı: 200
Alt kategori:: IGBTs
Teknoloji: Si
Ticari Unvan: XPT
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

IGBT Modules

Littelfuse IGBT Modules offer a comprehensive portfolio. The Littelfuse IGBT Modules range from phase legs to six-packs and everything in between. This makes Littelfuse able to accommodate a wide array of topology and package requirements.

High-Power Conversion

Littelfuse provides a wide portfolio of products for High-Power Conversion, including diodes, gate drivers, high-speed fuses, MOSFETs, and power modules. These products are broken down into four functions: rectifier, break chopper or PFC, inverter, and semiconductor protection.