IXFX44N60

IXYS
747-IXFX44N60
IXFX44N60

Ürt.:

Açıklama:
MOSFET'ler 600V 44A
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
27 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
23,37 € 23,37 €
19,53 € 195,30 €
17,09 € 2.050,80 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
IXYS
Ürün Kategorisi: MOSFET'ler
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
44 A
130 mOhms
- 20 V, 20 V
4.5 V
330 nC
- 55 C
+ 150 C
560 W
Enhancement
HiPerFET
Tube
Marka: IXYS
Yapılandırma: Single
Düşüş Zamanı: 40 ns
İleri İletkenlik - Min: 30 S
Ürün Tipi: MOSFETs
Yükseliş zamanı: 50 ns
Seri: HiPerFET
Fabrika Paket Miktarı: 30
Alt kategori:: Transistors
Transistör Tipi: 1 N-Channel
Tipik Kapatma Gecikme Süresi: 100 ns
Tipik Açılma Gecikme Süresi: 40 ns
Birim Ağırlık: 6 g
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541500000
MXHTS:
85415001
ECCN:
EAR99

Standard N-Channel HiPerFET™ Power MOSFETs

IXYS Standard N-Channel HiPerFET™ Power MOSFETs are designed for both hard switching and resonant mode applications. These devices offer low gate charge and excellent ruggedness with a fast intrinsic diode. IXYS Standard N-Channel HiPerFET™ Power MOSFETs are available in many standard industrial packages, including isolated types.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

HiPerFET™ Power MOSFETs

IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.