IXTH130N10T

IXYS
747-IXTH130N10T
IXTH130N10T

Ürt.:

Açıklama:
MOSFET'ler 130 Amps 100V 8.5 Rds
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
23 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
6,49 € 6,49 €
3,79 € 37,90 €
3,34 € 400,80 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
IXYS
Ürün Kategorisi: MOSFET'ler
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
100 V
130 A
8.5 mOhms
- 20 V, 20 V
2.5 V
104 nC
- 55 C
+ 175 C
360 W
Enhancement
HiPerFET
Tube
Marka: IXYS
Yapılandırma: Single
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: KR
Düşüş Zamanı: 28 ns
Ürün Tipi: MOSFETs
Yükseliş zamanı: 47 ns
Seri: IXTH130N10
Fabrika Paket Miktarı: 30
Alt kategori:: Transistors
Transistör Tipi: 1 N-Channel
Tipik Kapatma Gecikme Süresi: 44 ns
Tipik Açılma Gecikme Süresi: 30 ns
Birim Ağırlık: 6 g
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541500000
MXHTS:
85415001
ECCN:
EAR99

Gen1 Trench Gate Power MOSFETs

IXYS Gen1 Trench Gate Power MOSFETs are ideally suited for low voltage/ high current applications, requiring an exceedingly low RDS(ON), enabling very low power dissipation. This, combined with wide-ranging operating junction temperature, from -40°C to 175°C, make them suitable candidates for automobile applications and other similar demanding applications in harsh environments.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

HiPerFET™ Power MOSFETs

IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.