IXYA60N65A5

IXYS
747-IXYA60N65A5
IXYA60N65A5

Ürt.:

Açıklama:
IGBTs 650V, 60A, XPT Gen5 A5 IGBT in TO-263

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 240

Stok:
240 Hemen Gönderilebilir
Fabrika Teslim Süresi:
28 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
5,13 € 5,13 €
3,59 € 35,90 €
2,89 € 289,00 €
2,57 € 1.285,00 €
2,20 € 2.200,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
IXYS
Ürün Kategorisi: IGBTs
RoHS:  
Si
TO-263-2
SMD/SMT
Single
650 V
650 V
20 V
134 A
395 W
- 55 C
+ 175 C
Trench
Tube
Marka: IXYS
Sürekli Kollektör Akımı Ic Maks: 134 A
Kapı Verici Kaçak Akımı: 100 nA
Ürün Tipi: IGBT Transistors
Fabrika Paket Miktarı: 50
Alt kategori:: IGBTs
Ticari Unvan: XPT
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Trench 650V to 1200V XPT™ GenX4™ IGBTs

IXYS Trench 650V to 1200V XPT™ GenX4™ IGBTs are developed using a proprietary XPT thin-wafer technology and a state-of-the-art 4th generation (GenX4™) trench IGBT process. These insulated-gate bipolar transistors feature reduced thermal resistance, low energy losses, fast switching, low tail current, and high current densities. The devices exhibit exceptional ruggedness during switching and under short-circuit conditions.

IXYxN120A4 XPT™ GenX4™ IGBTs

IXYS IXYxN120A4 XPT™ GenX4™ IGBTs are the 4th generation Trench IGBTs that feature XPT thin-wafer technology. These ultra-low VSAT IGBT transistors support switching frequencies up to 5kHz and are optimized for low conduction losses. The IXYxN120A IGBTs offer advantages such as high power density, a low gate drive requirement, and an operating temperature from -55°C to +175°C. These transistors come in TO-247 and TO-269HV packages, each featuring a voltage of 1200V and a current of 55A or 85A. The IXYxN120A IGBTs are used in applications such as power inverters, motor drives, PFC circuits, battery chargers, welding machines, lamp ballasts, and inrush current protector circuits.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

Gen5 XPT IGBT'ler

IXYS Gen5 XPT IGBTs offer a rated voltage of 650V, a current range of 35A to 220A, and a low gate charge. These transistors feature a low thermal resistance that simplifies thermal-related design issues. Gen5 IGBTs are available in three classes. Class A transistors are for low-speed devices and optimized for applications that require switching frequencies in the 0 to 5kHz range, while Class B transistors are for medium-speed devices and optimized for applications that require a frequency range of 5kHz to 30kHz. Finally, the Class C transistors are designed for high-speed devices and are suitable for applications requiring switching frequencies in the range of 20kHz to 60kHz. Applications for IXYS Gen5 XPT IGBTs include power inverters, PFC circuits, lamp ballasts, battery chargers, and welding machines.