IXYH30N120C3D1

IXYS
747-IXYH30N120C3D1
IXYH30N120C3D1

Ürt.:

Açıklama:
IGBTs XPT 1200V IGBT GenX4 XPT IGBT

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 337

Stok:
337 Hemen Gönderilebilir
Fabrika Teslim Süresi:
32 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
9,56 € 9,56 €
5,36 € 53,60 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
IXYS
Ürün Kategorisi: IGBTs
RoHS:  
Si
TO-247AD-3
Through Hole
Single
1.2 kV
3.3 V
- 20 V, 20 V
66 A
416 W
- 55 C
+ 150 C
IXYH30N120
Tube
Marka: IXYS
Sürekli Kollektör Akımı Ic Maks: 66 A
Kapı Verici Kaçak Akımı: 100 nA
Ürün Tipi: IGBT Transistors
Fabrika Paket Miktarı: 30
Alt kategori:: IGBTs
Ticari Unvan: XPT
Birim Ağırlık: 38 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

1200V XPT™ High Speed IGBTs

IXYS 1200V XPT™ High Speed IGBTs are high speed, high-gain 1200V Insulated Gate Bipolar Transistor products. The 1200V XPT High Speed IGBTs feature high current ratings (105A to 160A, Tc = 25°C) and are specifically optimized for reduced switching losses in high voltage applications that require hard-switching frequencies of up to 50kHz. IXYS 1200V XPT High Speed IGBTs have high-speed switching capabilities that allow customers to boost the power conversion efficiency of their designs and to use smaller, lighter and more cost-effective passive components. The resultant effect is a reduction in total system cost of ownership for these 1200V XPT High Speed IGBTs and a reduced PCB layout area.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.