IXYN85N120C4H1

IXYS
576-IXYN85N120C4H1
IXYN85N120C4H1

Ürt.:

Açıklama:
IGBT Modülleri IXYN85N120C4H1

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 367

Stok:
367 Hemen Gönderilebilir
Fabrika Teslim Süresi:
32 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
29,73 € 29,73 €
21,99 € 219,90 €
20,18 € 2.018,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
IXYS
Ürün Kategorisi: IGBT Modülleri
RoHS:  
IGBT Modules
Copack (Sonic-FRD)
1.2 kV
2 V
150 A
100 nA
600 W
SOT-227B
- 55 C
+ 175 C
Tube
Marka: IXYS
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: KR
Maksimum Kapı Verici Voltajı: - 20 V, 20 V
Montaj Stili: Screw Mount
Ürün Tipi: IGBT Modules
Fabrika Paket Miktarı: 10
Alt kategori:: IGBTs
Teknoloji: Si
Ticari Unvan: XPT
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
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

High-Power Conversion

Littelfuse provides a wide portfolio of products for High-Power Conversion, including diodes, gate drivers, high-speed fuses, MOSFETs, and power modules. These products are broken down into four functions: rectifier, break chopper or PFC, inverter, and semiconductor protection.

1200V Trench XPT™ IGBTs with Sonic Diodes

Littelfuse 1200V Trench XPT™ Insulated-gate Bipolar Transistors (IGBTs) with Sonic Diodes are developed using XPT thin-wafer technology and Trench IGBT processes. The transistors feature reduced thermal resistance and are optimized for low switching loss. Littelfuse 1200V Trench XPT IGBTs with Sonic Diodes offer a high current handling capacity, high power density, and an anti-parallel sonic diode. These Trench XPT transistors are ideal for power inverter, motor drive, power factor correction (PFC) circuit, and battery charger applications.