CY8C6244LQI-S4D82

Infineon Technologies
727-8C6244LQI-S4D82
CY8C6244LQI-S4D82

Ürt.:

Açıklama:
ARM Mikrodenetleyiciler - MCU IOT-PSOC6
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
10 Hafta Fabrikada tahmini üretim süresi.
Minimum: 260   Çoklu: 260
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
3,95 € 1.027,00 €
3,90 € 4.056,00 €
3,86 € 10.036,00 €
5.200 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Infineon
Ürün Kategorisi: ARM Mikrodenetleyiciler - MCU
RoHS:  
PSOC 62
SMD/SMT
QFN-68
ARM Cortex M0+, ARM Cortex M4
256 kB
32 bit
12 bit
100 MHz, 150 MHz
52 I/O
128 kB
1.7 V
3.6 V
- 40 C
+ 85 C
Tray
Marka: Infineon Technologies
DAC Çözünürlüğü: 12 bit
Veri RAM Tipi: SRAM
Veri ROM Boyutu: 64 kB
Veri ROM Tipi: ROM
Geliştirme Kiti: CY8CKIT-062S4
Arayüz Türü: I2C, SPI, UART
Neme Duyarlı: Yes
ADC Kanal Sayısı: 16 Channel
Zamanlayıcı/Sayaç Sayısı: 12 Timer
İşletim Besleme Voltajı: 1.7 V to 3.6 V
İşlemci Serisi: CY8C62x4
Ürün: Microcontrollers
Ürün Tipi: ARM Microcontrollers - MCU
Program Bellek Türü: Flash
Fabrika Paket Miktarı: 260
Alt kategori:: Microcontrollers - MCU
Ticari Unvan: PSOC
Güvenlik Zamanlayıcısı: Watchdog Timer
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
8542310025
TARIC:
8542319000
ECCN:
5A992.C

PSOC™ 6 Microcontrollers

Infineon Technologies PSOC™ 6 Microcontrollers (MCUs) are ultralow-power, high-performance PSOC MCUs with critical security features for Internet of Things (IoT) applications. The Infineon PSOC 6 is based on an ultra-low-power 40nm process technology and provides a dual-core Arm® Cortex®-M architecture. The MCUs also provide the capacitive sensing solution, CAPSENSE™, software-defined analog, and digital peripherals, programmable analog-front-end (AFE) functions, and multiple connectivity options. 

PSOC™ 62 Performance Line Microcontrollers

Infineon Technologies PSOC™ 62 Performance Line Microcontrollers are based on an ultra-low-power 40nm platform and combine Arm® Cortex®-M4 and Arm Cortex-M0+ CPUs. The devices include low-power Flash technology, programmable digital and analog resources, and best-in-class CAPSENSE™ technology for touch and proximity applications. Infineon PSOC 62 MCUs offer security built into the platform architecture with hardware cryptographic accelerators, memory, and peripheral protection units. The PSOC 62 is designed for applications in the Internet of Things, such as wearables, smart homes, industrial IoT, portable medical devices, etc. The PSOC 62 performance line is available in various packages, including BGA, WLCSP, QFN, and TQFP, and supports up to 2MB of flash, 1MB of on-chip SRAM, and up to 104x GPIOs.