S29GL064S70TFI030

Infineon Technologies
797-S29GL064S70TFI03
S29GL064S70TFI030

Ürt.:

Açıklama:
NOR Flaş 64Mb, 3.0V Parallel NOR Flaş

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 185

Stok:
185
Hemen Gönderilebilir
Siparişte:
960
Beklenen 27.03.2026
Fabrika Teslim Süresi:
16
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
4,22 € 4,22 €
3,95 € 39,50 €
3,83 € 95,75 €
3,71 € 185,50 €
3,63 € 363,00 €
3,58 € 895,00 €
3,30 € 3.168,00 €
3,26 € 9.388,80 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Infineon
Ürün Kategorisi: NOR Flaş
RoHS:  
SMD/SMT
TSOP-48
S29GL064S
64 Mbit
2.7 V
3.6 V
50 mA
Parallel
8 M x 8
8 bit
Asynchronous
- 40 C
+ 85 C
Tray
Marka: Infineon Technologies
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TH
Neme Duyarlı: Yes
Ürün Tipi: NOR Flash
Hız: 70 ns
Fabrika Paket Miktarı: 960
Alt kategori:: Memory & Data Storage
Ticari Unvan: MirrorBit
Birim Ağırlık: 506,696 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8542329090
USHTS:
8542320071
JPHTS:
854232031
KRHTS:
8542321090
TARIC:
8542326100
MXHTS:
8542320201
ECCN:
3A991.b.1.a

NOR JL Flash Memory Devices

Infineon Technologies expanded its line of NOR JL Flash Memory Devices family to include densities of 32Mb and 64Mb. Each of these NOR JL Flash Memory Devices require only a single 3V power supply for reading and writing functions and is entirely command set compatible with the JEDEC Flash standards. The Cypress NOR JL Flash Memory Devices family is capable of performing simultaneous read and write operations with zero latency on two or four separate banks and features x8 and x16 data buses. The Infineon NOR JL family Flash memory device delivers simultaneous read/write operation with densities of 32Mb and 64Mb. The NOR JL device features parallel NOR Flash memory, 55ns - 60ns access, simultaneous read/write, page-mode interface, and boot sector architecture. This Infineon device offers package options of BGA and TSOP.

S29GL01G/512/256/128S MIRRORBIT™ Flash Memory

Infineon Technologies S29GL01G/512/256/128S MIRRORBIT™ Eclipse Flash Memory is optimized for voltage, density, cost-per-bit, reliability, performance, and scalability needs. With densities from 32MB-2GB, each MIRRORBIT Memory Device requires only a single 3.0V power supply for read and write functions. The entire command set is compatible with the JEDEC Flash standards. The MIRRORBIT GL Flash Memory Device family supports Universal Footprint, which provides one footprint across all densities. The flash memory also supports product families and process technologies. This allows manufacturers to design single platform and simple scale Flash memory capacity up or down, depending on features and functionality.

S29GL064S Flash Memory

Infineon Technologies S29GL064S Flash Memory family of devices are 3V single power supply flash memory, manufactured on 65nm MIRRORBIT™ process technology. These devices are 16bit wide data and also function as an 8bit wide data bus by using the BYTE# input. The memory devices are entirely command set compatible with the JEDEC single-power-supply flash standard. Infineon MIRRORBIT Flash technology produces the highest levels of quality, reliability and cost effectiveness. Features include low power consumption, high-performance of 70ns access time, and CMOS 3V core with versatile I/O.