TLE8366EV

Infineon Technologies
726-TLE8366EV
TLE8366EV

Ürt.:

Açıklama:
Anahtarlama Voltaj Düzenleyicileri 1.8A DC/DC Step-Down Voltage Regulator

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 2.408

Stok:
2.408 Hemen Gönderilebilir
Fabrika Teslim Süresi:
26 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (2500'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
3,39 € 3,39 €
2,24 € 22,40 €
2,05 € 51,25 €
1,74 € 174,00 €
1,65 € 412,50 €
1,48 € 740,00 €
1,28 € 1.280,00 €
Tam Makara (2500'in katları olarak sipariş verin)
1,19 € 2.975,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape, MouseReel
Stok Durumu:
Stokta Var
Fiyat:
3,38 €
Min:
1

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Infineon
Ürün Kategorisi: Anahtarlama Voltaj Düzenleyicileri
RoHS:  
SMD/SMT
SOIC-8
Buck
3.3 V
1.8 A
1 Output
4.75 V
45 V
370 kHz
- 40 C
+ 150 C
AEC-Q100
TLE8366
Reel
Cut Tape
MouseReel
Marka: Infineon Technologies
Giriş Voltajı: 4.75 V to 45 V
Neme Duyarlı: Yes
Ürün Tipi: Switching Voltage Regulators
Kapanma: Shutdown
Fabrika Paket Miktarı: 2500
Alt kategori:: PMIC - Power Management ICs
Besleme Voltajı - Min: 4.75 V
Tip: Switching Regulator
Parça No Takma Adları: SP000297388 TLE8366EVXT TLE8366EVXUMA1
Birim Ağırlık: 84,300 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Wireless Charging Solutions

Infineon Wireless Charging Solutions meet today's growing demand for wireless charge applications like smartphones, wearables, notebooks, and low-voltage drive devices. Infineon's highly efficient and cost-effective devices enable state-of-the-art solutions for the transmitter unit for inductive and resonant standards. Infineon devices are ready-to-use for the adapter/charger, fostering time-to-market of full wireless charging solutions. Infineon is a member of the Wireless Power Consortium and the AirFuel Alliance.

Power ICs for Automotive Infotainment

Infineon Technologies Power ICs for Automotive Infotainment delivers solutions from multimedia and navigation to telematics and eCall. These ICs have superior energy efficiency and are highly reliable Linear Voltage Regulators, DC/DC converters, and IVN transceivers.

Inductive Wireless Charging - In-Car Charging

Infineon Technologies Inductive Wireless Charging - In-Car Charging allows for placing devices in a designated area to charge without a wired connection. Automotive inductive wireless charging is growing in the next generation of cars. In fact, it’s predicted that most cars will have the feature in the very near future.

Power ICs for Automotive Body Designs

Infineon Automotive Body Power ICs offer a comprehensive, high-performance portfolio for HVAC, body control, dashboard, and lighting applications. This Infineon portfolio includes single- and multiple-output linear regulators, and post regulators. Application-specific devices are also available like current sense linear regulators and linear voltage trackers.