4937

Inspired LED
901-4937
4937

Ürt.:

Açıklama:
Aydınlatma Konnektörleri Solderless Connector 2.1 x 5.5 DC Barrel
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
5,40 € 5,40 €
5,23 € 2.615,00 €
4,90 € 4.900,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Inspired LED
Ürün Kategorisi: Aydınlatma Konnektörleri
RoHS:  
Interconnect Products
Bulk
Marka: Inspired LED
Uzunluk: 48 mm
Montaj Stili: Free Hanging
Ürün Tipi: Lighting Connectors
Fabrika Paket Miktarı: 100
Alt kategori:: Power
Ticari Unvan: Tiger Paw
Birim Ağırlık: 5,670 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8538900000
USHTS:
8536698000
JPHTS:
8541400103
KRHTS:
8536699000
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99

Ultra Bright Flextape LED Strips

Inspired LED Ultra Bright Flextape LED Strips are adhesive-backed flex circuits with 3528 LEDs evenly spaced. The ultra bright variety come with 99 LEDs per meter, spaced 10.1mm apart. These Inspired LED Ultra Bright Flextape LED Strips are available in lengths from 500mm to 12m and come in warm white (3200K) and cool white (6500K).

Tiger Paw Plug-in LED Connectors

Inspired LED Tiger Paw Plug-in LED Connectors allow for reliable termination of flexible LED strips without the need for soldering. The Tiger Paw Plug-in LED Connectors terminate flexible LED strips to 3.5mm x 1.3mm plugs. These LED Connectors allow the design of custom length LED flex strips at home or in the field. The Tiger Paw LED connectors are sold in pairs and will fit 8mm or 10mm flexible strips. 

Inspired LED Blue Ultra Bright Flextape LED Strips - Expansion

Inspired LED has expanded their line of Ultra Bright Flextape LED Strips to include Blue Flextape LED Strips. These blue LED strips feature a dominant wavelength of 465nm and a luminous flux of 1lm.
Learn more

Inspired LED Ultra Bright Flextape LED Strips are adhesive-backed flex circuits with 3528 LEDs evenly spaced. The ultra bright variety come with 99 LEDs per meter, spaced 10.1mm apart. These Inspired LED Ultra Bright Flextape LED Strips are available in lengths from 500mm to 12 meters and come in warm white (3200K) and cool white (6500K).
View all Inspired LED Ultra Bright Flextape LED Strips

Tiger Paw Solderless LED Flex Connectors

Inspired LED Tiger Paw Solderless LED Flex Connectors offer solderless connectivity for all single color flexible light strips. They are designed to be easy enough to terminate strips in the field, but also reliable enough to terminate strips ahead of time.