WP26DK-S048VA3-R15000

JAE Electronics
656-WP26DKS048R15000
WP26DK-S048VA3-R15000

Ürt.:

Açıklama:
Karttan Karta ve Ara Kat Konnektörleri 48CKT RECEPT 0.35MM 0.6MM VRT STACKING
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
15 Hafta Fabrikada tahmini üretim süresi.
Minimum: 15000   Çoklu: 15000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (15000'in katları olarak sipariş verin)
0,844 € 12.660,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
JAE Electronics
Ürün Kategorisi: Karttan Karta ve Ara Kat Konnektörleri
RoHS:  
Receptacles
48 Position
0.35 mm (0.014 in)
2 Row
Solder
Straight
0.6 mm
3 A
50 V
- 40 C
+ 85 C
Gold
Copper Alloy
Plastic
WP26DK
Reel
Uygulama: Mobile phones, Smartphones, Wearable devices, Tablet PCs, Notebook PCs
Marka: JAE Electronics
Yalıtım Direnci: 100 MOhms
Montaj Stili: PCB
Ürün Tipi: Board to Board & Mezzanine Connectors
Fabrika Paket Miktarı: 15000
Alt kategori:: Board to Board & Mezzanine Connectors
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

WP26DK Stacking Type Board-to-Board Connectors

JAE Electronics WP26DK Stacking Type Board-to-Board (FPC) Connectors are designed for small mobile devices such as smartphones, wearable devices, and tablet PCs. The connectors are extremely compact with a 0.35mm terminal pitch, a 1.9mm width, and a 0.6mm mated height. The series meets the market's need for a smaller connector that supports higher currents and improved mechanical strength. The connectors offer an optimized metal armor structure to prevent mechanical damage to the internal insulator surfaces during mating. JAE Electronics WP26DK Stacking Type Board-to-Board Connectors are designed for new technologies such as 5G and meet the increasing need for mounting density of parts in small mobile devices.